Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hengstler Type 891 Counter, 7 Digit Mechanical, 12 → 36 VDC

RS Stock No.: 283-5259Brand: HengstlerManufacturers Part No.: 0 891 331Distrelec Article No.: 13661982
View all in Counters

Technical Document

Specifications

Supply Voltage

12 → 36 VDC

Count Mode

Hours

Display Type

Mechanical

Input Type

Voltage

Function

Counter

Connection Type

Screw Terminals and AMP Connector

Number Of Digits

7

Series

Type 891

Distrelec Product Id

13661982

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 385.07

AED 385.07 Each (ex VAT)

AED 404.32

AED 404.32 Each (inc. VAT)

Hengstler Type 891 Counter, 7 Digit Mechanical, 12 → 36 VDC

AED 385.07

AED 385.07 Each (ex VAT)

AED 404.32

AED 404.32 Each (inc. VAT)

Hengstler Type 891 Counter, 7 Digit Mechanical, 12 → 36 VDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

12 → 36 VDC

Count Mode

Hours

Display Type

Mechanical

Input Type

Voltage

Function

Counter

Connection Type

Screw Terminals and AMP Connector

Number Of Digits

7

Series

Type 891

Distrelec Product Id

13661982

Country of Origin

China

You may be interested in