Technical Document
Specifications
Brand
HengstlerDisplay Type
LED
Cutout Height
45mm
Cutout Width
92mm
Depth
100mm
Minimum Temperature
0°C
Maximum Temperature
+55°C
Series
tico 735
Country of Origin
United Kingdom
Product details
Hengstler DC Process/Temperature Indicator
Programmable display as permanently red or green, or can change colour at a preset limit value
Large Display: 5-digit 18mm height. Small Display: 1-digit 11mm height
14 bit resolution
Programmable High and Low alarms
Front panel sealing to IP66
Dimensions: H48 x W96 x D100mm, panel cut-out 45 x 92mm
AED 1,378.02
AED 1,378.02 Each (ex VAT)
AED 1,446.92
AED 1,446.92 Each (inc. VAT)
1
AED 1,378.02
AED 1,378.02 Each (ex VAT)
AED 1,446.92
AED 1,446.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HengstlerDisplay Type
LED
Cutout Height
45mm
Cutout Width
92mm
Depth
100mm
Minimum Temperature
0°C
Maximum Temperature
+55°C
Series
tico 735
Country of Origin
United Kingdom
Product details
Hengstler DC Process/Temperature Indicator
Programmable display as permanently red or green, or can change colour at a preset limit value
Large Display: 5-digit 18mm height. Small Display: 1-digit 11mm height
14 bit resolution
Programmable High and Low alarms
Front panel sealing to IP66
Dimensions: H48 x W96 x D100mm, panel cut-out 45 x 92mm