Technical Document
Specifications
Brand
HengstlerProperties Measured
Current, Voltage
Display Type
LED
Cutout Height
45mm
Cutout Width
92mm
Depth
100mm
Supply Voltage
90 - 264 V ac
Minimum Temperature
0°C
Maximum Temperature
+55°C
Series
tico 735
Country of Origin
United Kingdom
Product details
Hengstler DC Process/Temperature Indicator
Programmable display as permanently red or green, or can change colour at a preset limit value
Large Display: 5-digit 18mm height. Small Display: 1-digit 11mm height
14 bit resolution
Programmable High and Low alarms
Front panel sealing to IP66
Dimensions: H48 x W96 x D100mm, panel cut-out 45 x 92mm
AED 1,664.78
AED 1,664.78 Each (ex VAT)
AED 1,748.02
AED 1,748.02 Each (inc. VAT)
1
AED 1,664.78
AED 1,664.78 Each (ex VAT)
AED 1,748.02
AED 1,748.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HengstlerProperties Measured
Current, Voltage
Display Type
LED
Cutout Height
45mm
Cutout Width
92mm
Depth
100mm
Supply Voltage
90 - 264 V ac
Minimum Temperature
0°C
Maximum Temperature
+55°C
Series
tico 735
Country of Origin
United Kingdom
Product details
Hengstler DC Process/Temperature Indicator
Programmable display as permanently red or green, or can change colour at a preset limit value
Large Display: 5-digit 18mm height. Small Display: 1-digit 11mm height
14 bit resolution
Programmable High and Low alarms
Front panel sealing to IP66
Dimensions: H48 x W96 x D100mm, panel cut-out 45 x 92mm