Technical Document
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
RI58-D
Pulses Per Revolution
1024
Maximum Revolutions
6000rpm
Output Signal Type
RS422
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 V dc
Steps Per Revolution
1024Steps
IP Rating
IP64, IP65
Interface
RS422
Overall Height
41.5mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Switching Frequency
200 kHz
Country of Origin
Germany
Product details
RI32 Miniature
Low torque/high efficiency with ball bearings
Hengstler
AED 1,999.67
AED 1,999.67 Each (ex VAT)
AED 2,099.65
AED 2,099.65 Each (inc. VAT)
1
AED 1,999.67
AED 1,999.67 Each (ex VAT)
AED 2,099.65
AED 2,099.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
RI58-D
Pulses Per Revolution
1024
Maximum Revolutions
6000rpm
Output Signal Type
RS422
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 V dc
Steps Per Revolution
1024Steps
IP Rating
IP64, IP65
Interface
RS422
Overall Height
41.5mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Switching Frequency
200 kHz
Country of Origin
Germany
Product details
RI32 Miniature
Low torque/high efficiency with ball bearings