Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hengstler RI58-D Series Incremental Incremental Encoder, 5000 ppr, RS422 Signal, Hollow Type, 12mm Shaft

RS Stock No.: 291-4406Brand: HengstlerManufacturers Part No.: RS0-532-315
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI58-D

Pulses Per Revolution

5000

Maximum Revolutions

6000rpm

Output Signal Type

RS422

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

5 V dc

IP Rating

IP64, IP65

Overall Height

41.5mm

Interface

RS422

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

RI58-D Hollow Shaft

Low cost, high specification
Short overall length
Easy installation with shaft clamp
Mounting plate available

Hengstler

Stock information temporarily unavailable.

AED 2,000.41

AED 2,000.41 Each (ex VAT)

AED 2,100.43

AED 2,100.43 Each (inc. VAT)

Hengstler RI58-D Series Incremental Incremental Encoder, 5000 ppr, RS422 Signal, Hollow Type, 12mm Shaft

AED 2,000.41

AED 2,000.41 Each (ex VAT)

AED 2,100.43

AED 2,100.43 Each (inc. VAT)

Hengstler RI58-D Series Incremental Incremental Encoder, 5000 ppr, RS422 Signal, Hollow Type, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI58-D

Pulses Per Revolution

5000

Maximum Revolutions

6000rpm

Output Signal Type

RS422

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

5 V dc

IP Rating

IP64, IP65

Overall Height

41.5mm

Interface

RS422

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

RI58-D Hollow Shaft

Low cost, high specification
Short overall length
Easy installation with shaft clamp
Mounting plate available

Hengstler