Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hengstler RI58 Series Incremental Incremental Encoder, 100 ppr, Push Pull Signal

RS Stock No.: 291-4282Brand: HengstlerManufacturers Part No.: RS0-550-172
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI58

Pulses Per Revolution

100

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Supply Voltage

10 → 30 V dc

IP Rating

IP64, IP65, IP67

Overall Height

57.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

RI58-0 10mm Shaft

Low cost, high specification

Hengstler

Stock information temporarily unavailable.

AED 1,236.90

AED 1,236.90 Each (ex VAT)

AED 1,298.74

AED 1,298.74 Each (inc. VAT)

Hengstler RI58 Series Incremental Incremental Encoder, 100 ppr, Push Pull Signal

AED 1,236.90

AED 1,236.90 Each (ex VAT)

AED 1,298.74

AED 1,298.74 Each (inc. VAT)

Hengstler RI58 Series Incremental Incremental Encoder, 100 ppr, Push Pull Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI58

Pulses Per Revolution

100

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Supply Voltage

10 → 30 V dc

IP Rating

IP64, IP65, IP67

Overall Height

57.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

RI58-0 10mm Shaft

Low cost, high specification

Hengstler