Technical Document
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
R136
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Shaft Diameter
8mm
Supply Voltage
10 → 30 V dc
IP Rating
IP64
Overall Height
39.4mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Rotary encoder RI36, incremental, hollow shaft, 36 mm
Short-circuit and reverse polarity proof
Protection class III
Pollution degree 2
Overvoltage category II
Standards
DIN EN 61010-1
Hengstler
AED 1,838.44
AED 1,838.44 Each (ex VAT)
AED 1,930.36
AED 1,930.36 Each (inc. VAT)
1
AED 1,838.44
AED 1,838.44 Each (ex VAT)
AED 1,930.36
AED 1,930.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
R136
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Shaft Diameter
8mm
Supply Voltage
10 → 30 V dc
IP Rating
IP64
Overall Height
39.4mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Rotary encoder RI36, incremental, hollow shaft, 36 mm
Short-circuit and reverse polarity proof
Protection class III
Pollution degree 2
Overvoltage category II
Standards
DIN EN 61010-1