Hengstler RI58-O Series Incremental Incremental Encoder, 5000 ppr, Push Pull Signal, Solid Type, 10mm Shaft

RS Stock No.: 291-4349Brand: HengstlerManufacturers Part No.: RS0550178
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI58-O

Pulses Per Revolution

5000

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

IP Rating

IP64, IP65

Overall Height

50mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

200 kHz

Country of Origin

Germany

Product details

RI58-0 10mm Shaft

Low cost, high specification

Hengstler

AED 1,314.55

AED 1,314.55 Each (ex VAT)

AED 1,380.28

AED 1,380.28 Each (inc. VAT)

Hengstler RI58-O Series Incremental Incremental Encoder, 5000 ppr, Push Pull Signal, Solid Type, 10mm Shaft

AED 1,314.55

AED 1,314.55 Each (ex VAT)

AED 1,380.28

AED 1,380.28 Each (inc. VAT)

Hengstler RI58-O Series Incremental Incremental Encoder, 5000 ppr, Push Pull Signal, Solid Type, 10mm Shaft

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI58-O

Pulses Per Revolution

5000

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

IP Rating

IP64, IP65

Overall Height

50mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

200 kHz

Country of Origin

Germany

Product details

RI58-0 10mm Shaft

Low cost, high specification

Hengstler