Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hengstler RI58-O Series Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Solid Type, 6mm Shaft

RS Stock No.: 260-3875Brand: HengstlerManufacturers Part No.: RS58-O/1024AS.41RB
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI58-O

Pulses Per Revolution

1024

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 V dc

Steps Per Revolution

1024Steps

IP Rating

IP64, IP65

Overall Height

56mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

RI58-0 6mm Shaft

Low cost, high specification

Hengstler

Stock information temporarily unavailable.

AED 1,236.90

AED 1,236.90 Each (ex VAT)

AED 1,298.74

AED 1,298.74 Each (inc. VAT)

Hengstler RI58-O Series Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Solid Type, 6mm Shaft

AED 1,236.90

AED 1,236.90 Each (ex VAT)

AED 1,298.74

AED 1,298.74 Each (inc. VAT)

Hengstler RI58-O Series Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI58-O

Pulses Per Revolution

1024

Maximum Revolutions

10000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 V dc

Steps Per Revolution

1024Steps

IP Rating

IP64, IP65

Overall Height

56mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

RI58-0 6mm Shaft

Low cost, high specification

Hengstler