Technical Document
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
RI58-O
Pulses Per Revolution
500
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
10 → 30 V dc
IP Rating
IP64, IP65
Overall Height
50mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
200 kHz
Country of Origin
Germany
Product details
RI58-0 10mm Shaft
Low cost, high specification
Hengstler
AED 1,236.90
AED 1,236.90 Each (ex VAT)
AED 1,298.74
AED 1,298.74 Each (inc. VAT)
1
AED 1,236.90
AED 1,236.90 Each (ex VAT)
AED 1,298.74
AED 1,298.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HengstlerEncoder Technology
Incremental
Series
RI58-O
Pulses Per Revolution
500
Maximum Revolutions
10000rpm
Output Signal Type
Push Pull
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
10 → 30 V dc
IP Rating
IP64, IP65
Overall Height
50mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Switching Frequency
200 kHz
Country of Origin
Germany
Product details
RI58-0 10mm Shaft
Low cost, high specification