Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HENSEL DK Series Black Polypropylene Terminal Box, IP66, 0 Terminals, 62 x 93 x 93mm

RS Stock No.: 276-5483Brand: HENSELManufacturers Part No.: DK 0200 V
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

62 x 93 x 93mm

Material

Polypropylene

Length

62mm

Width

93mm

Height

93mm

IP Rating

IP66

Number of Terminals

0

Colour

Black

Series

DK

Country of Origin

Germany

Stock information temporarily unavailable.

AED 60.64

AED 60.64 Each (ex VAT)

AED 63.67

AED 63.67 Each (inc. VAT)

HENSEL DK Series Black Polypropylene Terminal Box, IP66, 0 Terminals, 62 x 93 x 93mm

AED 60.64

AED 60.64 Each (ex VAT)

AED 63.67

AED 63.67 Each (inc. VAT)

HENSEL DK Series Black Polypropylene Terminal Box, IP66, 0 Terminals, 62 x 93 x 93mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

62 x 93 x 93mm

Material

Polypropylene

Length

62mm

Width

93mm

Height

93mm

IP Rating

IP66

Number of Terminals

0

Colour

Black

Series

DK

Country of Origin

Germany