Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HENSEL Orange Polycarbonate Junction Box, IP65, IP66, 5 Terminals, 130 x 130 x 70mm

RS Stock No.: 183-2843Brand: HENSELManufacturers Part No.: FK0606
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

130 x 130 x 70mm

Material

Polycarbonate

Length

130mm

Width

77mm

Height

130mm

IP Rating

IP65, IP66

Number of Terminals

5

Colour

Orange

Number of Ways

3

Current Rating

41A

Country of Origin

Germany

Stock information temporarily unavailable.

AED 758.60

AED 758.60 Each (ex VAT)

AED 796.53

AED 796.53 Each (inc. VAT)

HENSEL Orange Polycarbonate Junction Box, IP65, IP66, 5 Terminals, 130 x 130 x 70mm

AED 758.60

AED 758.60 Each (ex VAT)

AED 796.53

AED 796.53 Each (inc. VAT)

HENSEL Orange Polycarbonate Junction Box, IP65, IP66, 5 Terminals, 130 x 130 x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

130 x 130 x 70mm

Material

Polycarbonate

Length

130mm

Width

77mm

Height

130mm

IP Rating

IP65, IP66

Number of Terminals

5

Colour

Orange

Number of Ways

3

Current Rating

41A

Country of Origin

Germany