Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HENSEL Grey Polycarbonate Junction Box, IP66, IP67, 205 x 112 x 255mm

RS Stock No.: 183-2830Brand: HENSELManufacturers Part No.: KF2500H
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

205 x 112 x 255mm

Material

Polycarbonate

Length

205mm

Width

112mm

Height

255mm

IP Rating

IP66, IP67

Colour

Grey

Number of Ways

2

Cable Entry

M32, M50

Country of Origin

Germany

Stock information temporarily unavailable.

AED 326.51

AED 326.51 Each (ex VAT)

AED 342.84

AED 342.84 Each (inc. VAT)

HENSEL Grey Polycarbonate Junction Box, IP66, IP67, 205 x 112 x 255mm

AED 326.51

AED 326.51 Each (ex VAT)

AED 342.84

AED 342.84 Each (inc. VAT)

HENSEL Grey Polycarbonate Junction Box, IP66, IP67, 205 x 112 x 255mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

205 x 112 x 255mm

Material

Polycarbonate

Length

205mm

Width

112mm

Height

255mm

IP Rating

IP66, IP67

Colour

Grey

Number of Ways

2

Cable Entry

M32, M50

Country of Origin

Germany