Technical Document
Specifications
Product details
Bearing Assemblies
Eccentric and concentric types incorporate a compact deep groove hardened and precision ground ball bearing. V-profile in the outer race accommodates the slideway. Generally two concentric type and two eccentric type bearings are used on each carriage plate.
Provided with metal shields
Lubricated for life
Slide System - Hepco
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).
AED 313.64
AED 313.64 1 Pack of 2 (ex VAT)
AED 329.32
AED 329.32 1 Pack of 2 (inc. VAT)
1
AED 313.64
AED 313.64 1 Pack of 2 (ex VAT)
AED 329.32
AED 329.32 1 Pack of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 313.64 |
| 5 - 9 | AED 301.09 |
| 10 - 24 | AED 294.79 |
| 25+ | AED 288.59 |
Technical Document
Specifications
Product details
Bearing Assemblies
Eccentric and concentric types incorporate a compact deep groove hardened and precision ground ball bearing. V-profile in the outer race accommodates the slideway. Generally two concentric type and two eccentric type bearings are used on each carriage plate.
Provided with metal shields
Lubricated for life
Slide System - Hepco
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).
