Heraeus PT100 Temperature Sensor, 8 x 35mm Dia, 25mm Long, 2 Wire, Class B +250°C Max, DIN EN 60751 (for Pt100, Pt500,

RS Stock No.: 283-6458Brand: HeraeusManufacturers Part No.: HSENS/101/B-HS100562Distrelec Article No.: 17669120
View all in RTD Sensors

Technical Document

Specifications

Brand

Heraeus

Sensor Type

PT100

Probe Length

25mm

Probe Diameter

8 x 35mm

Minimum Temperature Sensed

-70°C

Maximum Temperature Sensed

+250°C

Termination Type

M4 Ring

Cable Length

1m

Series

M222

Probe Material

Platinum

Calibrated

DIN EN 60751 (for Pt100, Pt500, Pt1000)

Number Of Wires

2

Accuracy

Class B

Response Time

0.05 → 0.15s(Water), 3 → 10s(Air)

Distrelec Product Id

17669120

Country of Origin

France

Stock information temporarily unavailable.

AED 243.76

AED 243.76 Each (ex VAT)

AED 255.95

AED 255.95 Each (inc. VAT)

Heraeus PT100 Temperature Sensor, 8 x 35mm Dia, 25mm Long, 2 Wire, Class B +250°C Max, DIN EN 60751 (for Pt100, Pt500,

AED 243.76

AED 243.76 Each (ex VAT)

AED 255.95

AED 255.95 Each (inc. VAT)

Heraeus PT100 Temperature Sensor, 8 x 35mm Dia, 25mm Long, 2 Wire, Class B +250°C Max, DIN EN 60751 (for Pt100, Pt500,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Heraeus

Sensor Type

PT100

Probe Length

25mm

Probe Diameter

8 x 35mm

Minimum Temperature Sensed

-70°C

Maximum Temperature Sensed

+250°C

Termination Type

M4 Ring

Cable Length

1m

Series

M222

Probe Material

Platinum

Calibrated

DIN EN 60751 (for Pt100, Pt500, Pt1000)

Number Of Wires

2

Accuracy

Class B

Response Time

0.05 → 0.15s(Water), 3 → 10s(Air)

Distrelec Product Id

17669120

Country of Origin

France