Herga Pressure Sensor, 0.07bar Min, 2.75bar Max, Relay Output, Differential Reading

RS Stock No.: 397-2330Brand: HergaManufacturers Part No.: 6101-0008
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Herga

Pressure Reading Type

Differential

Minimum Pressure Reading

0.07bar

Maximum Pressure Reading

2.75bar

Output Type

Relay

Media Measured

Fluid

Maximum Current

5 A

Supply Voltage

250 V ac

Housing Material

Fibreglass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

Sensitive - Series 2, Pressure Switch

Ratings: from 70mbar to 2.75bar
Sensitive switches for pressure and differential pressure measurement
GF polyester housing, polyurethane diaphragm, PB with gold inlay contacts
All are externally adjustable, also mountable in any orientation for a wide variety of applications
Termination type: Faston

Series 2: Adjustable snap action pressure switches, single port on pressure side, 3 port options: 5.0mm radial, 4.0mm perpendicular or 1/8 NPT brass connection - for NPT adaptors see 536-2577
Factory fitted spring for operating pressure range 0.07 to 0.27 bar.
3 additional colour coded springs are included for user selection of alternative operating pressure ranges:
Red 0.21 to 0.69 bar
Dark blue 0.62 to 1.38 bar
Yellow 1.31 to 2.75 bar

Approvals

UL and CSA certified

Stock information temporarily unavailable.

AED 849.98

AED 849.98 Each (ex VAT)

AED 892.48

AED 892.48 Each (inc. VAT)

Herga Pressure Sensor, 0.07bar Min, 2.75bar Max, Relay Output, Differential Reading

AED 849.98

AED 849.98 Each (ex VAT)

AED 892.48

AED 892.48 Each (inc. VAT)

Herga Pressure Sensor, 0.07bar Min, 2.75bar Max, Relay Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Herga

Pressure Reading Type

Differential

Minimum Pressure Reading

0.07bar

Maximum Pressure Reading

2.75bar

Output Type

Relay

Media Measured

Fluid

Maximum Current

5 A

Supply Voltage

250 V ac

Housing Material

Fibreglass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

Sensitive - Series 2, Pressure Switch

Ratings: from 70mbar to 2.75bar
Sensitive switches for pressure and differential pressure measurement
GF polyester housing, polyurethane diaphragm, PB with gold inlay contacts
All are externally adjustable, also mountable in any orientation for a wide variety of applications
Termination type: Faston

Series 2: Adjustable snap action pressure switches, single port on pressure side, 3 port options: 5.0mm radial, 4.0mm perpendicular or 1/8 NPT brass connection - for NPT adaptors see 536-2577
Factory fitted spring for operating pressure range 0.07 to 0.27 bar.
3 additional colour coded springs are included for user selection of alternative operating pressure ranges:
Red 0.21 to 0.69 bar
Dark blue 0.62 to 1.38 bar
Yellow 1.31 to 2.75 bar

Approvals

UL and CSA certified