Herga Pressure Sensor, 0.9psi Max, Differential Reading

RS Stock No.: 317-948Brand: HergaManufacturers Part No.: 6761-0013
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Herga

Pressure Reading Type

Differential

Maximum Pressure Reading

0.9psi

Electrical Connection

Spade Terminal

Supply Voltage

250 V ac

Housing Material

PET

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Miniature Vacuum Switch 0.9 psi, PCB Mount

Vacuum: 150mm (6in)WG to 670mbar (9.8psi)
Factory preset to 9in WG pressure. External screw adjustment
Can be used to detect pressure differentials across a bulkhead.
GF Polyester housing, silicone rubber diaphragm, silver plated contacts
Body thread size: 14 x 1.4mm
Pin diameter 1mm, Pin centres 12.8mm.
For suitable PVC tubing see 317-724

Stock information temporarily unavailable.

AED 74.13

AED 74.13 Each (ex VAT)

AED 77.84

AED 77.84 Each (inc. VAT)

Herga Pressure Sensor, 0.9psi Max, Differential Reading

AED 74.13

AED 74.13 Each (ex VAT)

AED 77.84

AED 77.84 Each (inc. VAT)

Herga Pressure Sensor, 0.9psi Max, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Herga

Pressure Reading Type

Differential

Maximum Pressure Reading

0.9psi

Electrical Connection

Spade Terminal

Supply Voltage

250 V ac

Housing Material

PET

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Miniature Vacuum Switch 0.9 psi, PCB Mount

Vacuum: 150mm (6in)WG to 670mbar (9.8psi)
Factory preset to 9in WG pressure. External screw adjustment
Can be used to detect pressure differentials across a bulkhead.
GF Polyester housing, silicone rubber diaphragm, silver plated contacts
Body thread size: 14 x 1.4mm
Pin diameter 1mm, Pin centres 12.8mm.
For suitable PVC tubing see 317-724