Reed switch 1015 . 200V

RS Stock No.: 134-4913Brand: Hermetic SwitchManufacturers Part No.:
View all in Reed Switches

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

120 V ac, 200 V dc

Contact Resistance

100mΩ

Contact Material

Tin Plated Rhodium

Operating Time Including Bounce

0.7ms

You may be interested in
Assemtech SPST Reed Switch, 500mA
AED 6.34Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Reed switch 1015 . 200V

P.O.A.

Reed switch 1015 . 200V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Assemtech SPST Reed Switch, 500mA
AED 6.34Each (In a Bag of 10) (ex VAT)

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

120 V ac, 200 V dc

Contact Resistance

100mΩ

Contact Material

Tin Plated Rhodium

Operating Time Including Bounce

0.7ms

You may be interested in
Assemtech SPST Reed Switch, 500mA
AED 6.34Each (In a Bag of 10) (ex VAT)