Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Herock 20MJC2401 Anthracite/Black, Water Repellent Jacket, M

RS Stock No.: 330-015Brand: HerockManufacturers Part No.: 20MJC2401AN-M
View all in Jackets

Technical Document

Specifications

Brand

Herock

Size

M

Clothing Type

Jacket

Colour

Anthracite/Black

Material Properties

Water Repellent

Style

Zipper Puller

Gender

Unisex

Series

20MJC2401

Country of Origin

China

Stock information temporarily unavailable.

AED 177.06

AED 177.06 Each (ex VAT)

AED 185.91

AED 185.91 Each (inc. VAT)

Herock 20MJC2401 Anthracite/Black, Water Repellent Jacket, M

AED 177.06

AED 177.06 Each (ex VAT)

AED 185.91

AED 185.91 Each (inc. VAT)

Herock 20MJC2401 Anthracite/Black, Water Repellent Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Herock

Size

M

Clothing Type

Jacket

Colour

Anthracite/Black

Material Properties

Water Repellent

Style

Zipper Puller

Gender

Unisex

Series

20MJC2401

Country of Origin

China