Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Herock 20MJC2401 Black, Water Repellent Jacket, M

RS Stock No.: 330-024Brand: HerockManufacturers Part No.: 20MJC2401BK-M
View all in Jackets

Technical Document

Specifications

Brand

Herock

Size

M

Clothing Type

Jacket

Colour

Black

Material Properties

Water Repellent

Style

Zipper Puller

Gender

Unisex

Series

20MJC2401

Country of Origin

China

Stock information temporarily unavailable.

AED 174.85

AED 174.85 Each (ex VAT)

AED 183.59

AED 183.59 Each (inc. VAT)

Herock 20MJC2401 Black, Water Repellent Jacket, M

AED 174.85

AED 174.85 Each (ex VAT)

AED 183.59

AED 183.59 Each (inc. VAT)

Herock 20MJC2401 Black, Water Repellent Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Herock

Size

M

Clothing Type

Jacket

Colour

Black

Material Properties

Water Repellent

Style

Zipper Puller

Gender

Unisex

Series

20MJC2401

Country of Origin

China