Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Herock 22MBM2101 Black Cotton, Elastane Work shorts, 44in

RS Stock No.: 330-074Brand: HerockManufacturers Part No.: 22MBM2101BK-44
View all in Shorts

Technical Document

Specifications

Brand

Herock

Waist Size

44in

Colour

Black

Gender

Unisex

Elasticated Waist

No

Material

Cotton, Elastane

Series

22MBM2101

Country of Origin

China

Stock information temporarily unavailable.

AED 187.45

AED 187.45 Each (ex VAT)

AED 196.82

AED 196.82 Each (inc. VAT)

Herock 22MBM2101 Black Cotton, Elastane Work shorts, 44in

AED 187.45

AED 187.45 Each (ex VAT)

AED 196.82

AED 196.82 Each (inc. VAT)

Herock 22MBM2101 Black Cotton, Elastane Work shorts, 44in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Herock

Waist Size

44in

Colour

Black

Gender

Unisex

Elasticated Waist

No

Material

Cotton, Elastane

Series

22MBM2101

Country of Origin

China