Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nylon screw insulator,M2x4mm

RS Stock No.: 178-642Brand: HeycoManufacturers Part No.: 6150932
View all in Screw Insulators

Technical Document

Specifications

Brand

Heyco

For Screw Size

M2

Inside Diameter

2.1mm

Body Outside Diameter

3mm

Body Length

4mm

Flange Diameter

4.2mm

Flange Thickness

1 mm

Material

Nylon

Product details

Plain Spacers & Screw Insulators

You may be interested in
RS PRO Nylon Screw Insulator, M2, 3mm
AED 23.741 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Nylon screw insulator,M2x4mm

P.O.A.

Nylon screw insulator,M2x4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nylon Screw Insulator, M2, 3mm
AED 23.741 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

Heyco

For Screw Size

M2

Inside Diameter

2.1mm

Body Outside Diameter

3mm

Body Length

4mm

Flange Diameter

4.2mm

Flange Thickness

1 mm

Material

Nylon

Product details

Plain Spacers & Screw Insulators

You may be interested in
RS PRO Nylon Screw Insulator, M2, 3mm
AED 23.741 Bag of 50 (ex VAT)