Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hi-Bond HAS 945 Black Fluorescent Tape 50mm x 18m

RS Stock No.: 686-1090Brand: Hi-BondManufacturers Part No.: HAS 945
brand-logo
View all in High Visibility Tapes

Technical Document

Specifications

Brand

Hi-Bond

Colour

Black

Tape Type

Photo-Luminescent Strip Anti-Slip Tape

Width

50mm

Length

18m

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-30°C

Model Number

HAS 945

Country of Origin

Korea, Republic Of

Product details

Black Photo-Luminescent Anti-Slip Tape

50mm wide roll of 60 grit anti-slip tape with a photo-luminescent strip inlay.

For internal applications
Photo-luminescent strip in case of a black-out or for use in areas of poor visibility
For use on stair and step edges, entrance hallways and exits
Ideal for public buildings such as cinemas and theatres

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Stock information temporarily unavailable.

AED 559.50

AED 559.50 Each (ex VAT)

AED 587.48

AED 587.48 Each (inc. VAT)

Hi-Bond HAS 945 Black Fluorescent Tape 50mm x 18m

AED 559.50

AED 559.50 Each (ex VAT)

AED 587.48

AED 587.48 Each (inc. VAT)

Hi-Bond HAS 945 Black Fluorescent Tape 50mm x 18m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hi-Bond

Colour

Black

Tape Type

Photo-Luminescent Strip Anti-Slip Tape

Width

50mm

Length

18m

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-30°C

Model Number

HAS 945

Country of Origin

Korea, Republic Of

Product details

Black Photo-Luminescent Anti-Slip Tape

50mm wide roll of 60 grit anti-slip tape with a photo-luminescent strip inlay.

For internal applications
Photo-luminescent strip in case of a black-out or for use in areas of poor visibility
For use on stair and step edges, entrance hallways and exits
Ideal for public buildings such as cinemas and theatres

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.