Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

12mm x 50m Polyester ESD Safe Tape

RS Stock No.: 832-6388Brand: Hi-BondManufacturers Part No.: HB 254 12mm x 50m
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Brand

Hi-Bond

Material

Polyester

Length

50m

Width

12mm

Country of Origin

Korea, Republic Of

You may be interested in
12mm x 32.9m ESD Tape
AED 25.72Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

12mm x 50m Polyester ESD Safe Tape

P.O.A.

12mm x 50m Polyester ESD Safe Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
12mm x 32.9m ESD Tape
AED 25.72Each (ex VAT)

Technical Document

Specifications

Brand

Hi-Bond

Material

Polyester

Length

50m

Width

12mm

Country of Origin

Korea, Republic Of

You may be interested in
12mm x 32.9m ESD Tape
AED 25.72Each (ex VAT)