Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 25mm x 33m

RS Stock No.: 468-409Brand: Hi-BondManufacturers Part No.: HB830-25
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

Hi-Bond

Colour

Amber

Width

25mm

Length

33m

Backing Material

Polyimide Film

Thickness

0.07mm

Maximum Operating Temperature

+260°C

Trade Name

HB830

Country of Origin

Korea, Republic Of

Product details

Adhesive Polyimide Tapes

Looking for an electrical insulation tape? Look no further! You can choose a selection of tapes from Hi-Bond with a high-performance film backed by a silicone thermosetting adhesive which will not carbonise at elevated temperatures. The tape is specifically designed for high-temperature exposure where mechanical, electrical and adhesive properties must be maintained.

Benefits:

• No adhesive residue
• Very high temperature resistance of 250 °C
• Temperature resistant
• Easy and clean removal
• Masking terminal on PCB
• For surface protection

Features:

• Carrier: Polyimide
• Colour: Amber
• Thickness Carrier: 25
• Adhesive: Silicone

Typical Applications

These Polyimide Tapes are suitable for the most demanding applications in electronic industries.

• Die-cutting to precise tolerances for masking applications
• Fixing Static laminators
• Membrane switch and keypad applications
• E.M.I. / R.F.I. shielding
• Electrical insulation

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in
Stock information temporarily unavailable.

AED 225.30

AED 225.30 Each (ex VAT)

AED 236.56

AED 236.56 Each (inc. VAT)

Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 25mm x 33m

AED 225.30

AED 225.30 Each (ex VAT)

AED 236.56

AED 236.56 Each (inc. VAT)

Hi-Bond HB830 Amber Polyimide Film Electrical Tape, 25mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 225.30
6 - 14AED 216.30
15+AED 211.80
You may be interested in

Technical Document

Specifications

Brand

Hi-Bond

Colour

Amber

Width

25mm

Length

33m

Backing Material

Polyimide Film

Thickness

0.07mm

Maximum Operating Temperature

+260°C

Trade Name

HB830

Country of Origin

Korea, Republic Of

Product details

Adhesive Polyimide Tapes

Looking for an electrical insulation tape? Look no further! You can choose a selection of tapes from Hi-Bond with a high-performance film backed by a silicone thermosetting adhesive which will not carbonise at elevated temperatures. The tape is specifically designed for high-temperature exposure where mechanical, electrical and adhesive properties must be maintained.

Benefits:

• No adhesive residue
• Very high temperature resistance of 250 °C
• Temperature resistant
• Easy and clean removal
• Masking terminal on PCB
• For surface protection

Features:

• Carrier: Polyimide
• Colour: Amber
• Thickness Carrier: 25
• Adhesive: Silicone

Typical Applications

These Polyimide Tapes are suitable for the most demanding applications in electronic industries.

• Die-cutting to precise tolerances for masking applications
• Fixing Static laminators
• Membrane switch and keypad applications
• E.M.I. / R.F.I. shielding
• Electrical insulation

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in