Hi-Bond VST 4100C Clear Foam Tape, 25.0mm x 10.0m, 1.0mm Thick

RS Stock No.: 686-1110Brand: Hi-BondManufacturers Part No.: VST 4100C/1/25/10
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

Hi-Bond

Width

25.0mm

Thickness

1.0mm

Length

10.0m

Backing Material

Acrylic Foam

Colour

Clear

Adhesion Strength

13.3 N/cm

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Tensile Strength

61.7N/cm

Maximum Operating Temperature

+100°C

Model Number

VST 4100C

Adhesion Strength Unfaced Side

61.7N/cm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 135.34

AED 135.34 Each (ex VAT)

AED 142.11

AED 142.11 Each (inc. VAT)

Hi-Bond VST 4100C Clear Foam Tape, 25.0mm x 10.0m, 1.0mm Thick

AED 135.34

AED 135.34 Each (ex VAT)

AED 142.11

AED 142.11 Each (inc. VAT)

Hi-Bond VST 4100C Clear Foam Tape, 25.0mm x 10.0m, 1.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 135.34
6 - 14AED 132.46
15+AED 131.67

Technical Document

Specifications

Brand

Hi-Bond

Width

25.0mm

Thickness

1.0mm

Length

10.0m

Backing Material

Acrylic Foam

Colour

Clear

Adhesion Strength

13.3 N/cm

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Tensile Strength

61.7N/cm

Maximum Operating Temperature

+100°C

Model Number

VST 4100C

Adhesion Strength Unfaced Side

61.7N/cm

Country of Origin

Korea, Republic Of