Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hi-Bond VST 6064WFR White Foam Tape, 19mm x 33m, 0.64mm Thick

RS Stock No.: 686-1123Brand: Hi-BondManufacturers Part No.: VST 6064WFR/0.64/19/33
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

Hi-Bond

Width

19mm

Thickness

0.64mm

Length

33m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

8.2 N/cm

Foam Density

1000kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

82.3N/cm

Maximum Operating Temperature

+100°C

Model Number

VST 6064WFR

Adhesion Strength Unfaced Side

61.7N/cm

Country of Origin

Korea, Republic Of

Product details

Double Sided Acrylic Foam Fire Retardant Tape

0.64mm thick white acrylic foam tape
Flame retardant grade
Aerospace approved for applications in civil aircraft
Underwriters Laboratory approved to UL 94 V2 for applications in the electronics industry
Applications for bonding panels in aircraft, aircraft seating, manufacture of galley equipment
Applications in construction for bonding metals, plastics and composites

Stock information temporarily unavailable.

AED 398.60

AED 398.60 Each (ex VAT)

AED 418.53

AED 418.53 Each (inc. VAT)

Hi-Bond VST 6064WFR White Foam Tape, 19mm x 33m, 0.64mm Thick

AED 398.60

AED 398.60 Each (ex VAT)

AED 418.53

AED 418.53 Each (inc. VAT)

Hi-Bond VST 6064WFR White Foam Tape, 19mm x 33m, 0.64mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hi-Bond

Width

19mm

Thickness

0.64mm

Length

33m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

8.2 N/cm

Foam Density

1000kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

82.3N/cm

Maximum Operating Temperature

+100°C

Model Number

VST 6064WFR

Adhesion Strength Unfaced Side

61.7N/cm

Country of Origin

Korea, Republic Of

Product details

Double Sided Acrylic Foam Fire Retardant Tape

0.64mm thick white acrylic foam tape
Flame retardant grade
Aerospace approved for applications in civil aircraft
Underwriters Laboratory approved to UL 94 V2 for applications in the electronics industry
Applications for bonding panels in aircraft, aircraft seating, manufacture of galley equipment
Applications in construction for bonding metals, plastics and composites