Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hi-Force Inline Mounting Hydraulic Flow Control Valve, NPT 3/8-18, 700bar, 808163

RS Stock No.: 808-163Brand: Hi-ForceManufacturers Part No.: 808163
brand-logo

Technical Document

Specifications

Connection Port Thread

NPT 3/8-18

Thread Size

3/8-18

Maximum Operating Pressure

700bar

Manufacturer Series

HM

Body Material

Steel

Thread Standard

NPT

Mounting Type

Inline

Country of Origin

United Kingdom

Product details

Shut-Off Valve

A fine needle type 2-way directional control valve
Ideal for sustained load holding
Can also be used for throttling functions
3/8in-18 NPT, 700 bar

Hose, Fittings & Accessories

Stock information temporarily unavailable.

AED 613.20

AED 613.20 Each (ex VAT)

AED 643.86

AED 643.86 Each (inc. VAT)

Hi-Force Inline Mounting Hydraulic Flow Control Valve, NPT 3/8-18, 700bar, 808163

AED 613.20

AED 613.20 Each (ex VAT)

AED 643.86

AED 643.86 Each (inc. VAT)

Hi-Force Inline Mounting Hydraulic Flow Control Valve, NPT 3/8-18, 700bar, 808163
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port Thread

NPT 3/8-18

Thread Size

3/8-18

Maximum Operating Pressure

700bar

Manufacturer Series

HM

Body Material

Steel

Thread Standard

NPT

Mounting Type

Inline

Country of Origin

United Kingdom

Product details

Shut-Off Valve

A fine needle type 2-way directional control valve
Ideal for sustained load holding
Can also be used for throttling functions
3/8in-18 NPT, 700 bar

Hose, Fittings & Accessories