Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hi-Force Single, Portable Low Height Hydraulic Cylinder, HLS101, 10t, 40mm stroke

RS Stock No.: 808-012Brand: Hi-ForceManufacturers Part No.: HLS101
brand-logo

Technical Document

Specifications

Stroke

40mm

Capacity

10t

Closed Height

95mm

Single/Double Acting

Single

Manufacturer Series

HLS

Extended Height

135mm

Cylinder Effective Area

14.4cm²

Oil Capacity

58cm³

Outside Diameter

70mm

Maximum Operating Pressure

10000 psi

Weight

2.4kg

Country of Origin

United Kingdom

Product details

Low Height Cylinders

Use where collapsed height is a premier requirement in a lifting, levelling or pushing application
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity

Warning

Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Low Height Cylinders

Stock information temporarily unavailable.

AED 1,771.34

AED 1,771.34 Each (ex VAT)

AED 1,859.91

AED 1,859.91 Each (inc. VAT)

Hi-Force Single, Portable Low Height Hydraulic Cylinder, HLS101, 10t, 40mm stroke

AED 1,771.34

AED 1,771.34 Each (ex VAT)

AED 1,859.91

AED 1,859.91 Each (inc. VAT)

Hi-Force Single, Portable Low Height Hydraulic Cylinder, HLS101, 10t, 40mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stroke

40mm

Capacity

10t

Closed Height

95mm

Single/Double Acting

Single

Manufacturer Series

HLS

Extended Height

135mm

Cylinder Effective Area

14.4cm²

Oil Capacity

58cm³

Outside Diameter

70mm

Maximum Operating Pressure

10000 psi

Weight

2.4kg

Country of Origin

United Kingdom

Product details

Low Height Cylinders

Use where collapsed height is a premier requirement in a lifting, levelling or pushing application
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity

Warning

Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Low Height Cylinders