Hi-Force Single, Portable Low Height Hydraulic Cylinder, HLS302, 32t, 60mm stroke

RS Stock No.: 808-034Brand: Hi-ForceManufacturers Part No.: HLS302
brand-logo

Technical Document

Specifications

Stroke

60mm

Capacity

32t

Closed Height

119mm

Single/Double Acting

Single

Manufacturer Series

HLS

Extended Height

179mm

Cylinder Effective Area

45.6cm²

Oil Capacity

274cm³

Outside Diameter

102mm

Maximum Operating Pressure

10000 psi

Weight

7kg

Country of Origin

United Kingdom

Product details

Low Height Cylinders

Use where collapsed height is a premier requirement in a lifting, levelling or pushing application
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity

Warning

Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Low Height Cylinders

Stock information temporarily unavailable.

AED 2,853.01

AED 2,853.01 Each (ex VAT)

AED 2,995.66

AED 2,995.66 Each (inc. VAT)

Hi-Force Single, Portable Low Height Hydraulic Cylinder, HLS302, 32t, 60mm stroke

AED 2,853.01

AED 2,853.01 Each (ex VAT)

AED 2,995.66

AED 2,995.66 Each (inc. VAT)

Hi-Force Single, Portable Low Height Hydraulic Cylinder, HLS302, 32t, 60mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stroke

60mm

Capacity

32t

Closed Height

119mm

Single/Double Acting

Single

Manufacturer Series

HLS

Extended Height

179mm

Cylinder Effective Area

45.6cm²

Oil Capacity

274cm³

Outside Diameter

102mm

Maximum Operating Pressure

10000 psi

Weight

7kg

Country of Origin

United Kingdom

Product details

Low Height Cylinders

Use where collapsed height is a premier requirement in a lifting, levelling or pushing application
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity

Warning

Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Low Height Cylinders