Hi-Force Single, Portable General Purpose Hydraulic Cylinder, HSS106, 10t, 150mm stroke

RS Stock No.: 807-974Brand: Hi-ForceManufacturers Part No.: HSS106
brand-logo

Technical Document

Specifications

Stroke

150mm

Capacity

10t

Closed Height

225mm

Single/Double Acting

Single

Manufacturer Series

HSS

Extended Height

375mm

Cylinder Effective Area

14.4cm²

Oil Capacity

217cm³

Outside Diameter

57mm

Maximum Operating Pressure

700bar

Weight

4.2kg

Country of Origin

United Kingdom

Product details

Standard Cylinders

For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)

Warning

Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Cylinders

Stock information temporarily unavailable.

AED 2,395.52

AED 2,395.52 Each (ex VAT)

AED 2,515.30

AED 2,515.30 Each (inc. VAT)

Hi-Force Single, Portable General Purpose Hydraulic Cylinder, HSS106, 10t, 150mm stroke

AED 2,395.52

AED 2,395.52 Each (ex VAT)

AED 2,515.30

AED 2,515.30 Each (inc. VAT)

Hi-Force Single, Portable General Purpose Hydraulic Cylinder, HSS106, 10t, 150mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stroke

150mm

Capacity

10t

Closed Height

225mm

Single/Double Acting

Single

Manufacturer Series

HSS

Extended Height

375mm

Cylinder Effective Area

14.4cm²

Oil Capacity

217cm³

Outside Diameter

57mm

Maximum Operating Pressure

700bar

Weight

4.2kg

Country of Origin

United Kingdom

Product details

Standard Cylinders

For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)

Warning

Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Cylinders