Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hi-Force HTP700, Two Speed, Hydraulic Hand Pump, 15L

RS Stock No.: 773-0525Brand: Hi-ForceManufacturers Part No.: HTP700
brand-logo
View all in Hydraulic Hand Pumps

Technical Document

Specifications

Single Or Two Speed

Two

Usable Oil Capacity

15L

Displacement per Stroke 1st Stage

49cm³

Displacement per Stroke 2nd Stage

3cm³

Dimensions

703 x 210 x 384mm

Weight

20kg

Height

384mm

Width

210mm

Length

703mm

Operation

Hand Operated

Country of Origin

United Kingdom

Product details

Pumps

Hand and air operated hydraulic pumps with load release valves and a maximum working pressure of 700 bar. To enable pump maintenance or repair a service/repair kit is available separately.

Stock information temporarily unavailable.

P.O.A.

Hi-Force HTP700, Two Speed, Hydraulic Hand Pump, 15L

P.O.A.

Hi-Force HTP700, Two Speed, Hydraulic Hand Pump, 15L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Single Or Two Speed

Two

Usable Oil Capacity

15L

Displacement per Stroke 1st Stage

49cm³

Displacement per Stroke 2nd Stage

3cm³

Dimensions

703 x 210 x 384mm

Weight

20kg

Height

384mm

Width

210mm

Length

703mm

Operation

Hand Operated

Country of Origin

United Kingdom

Product details

Pumps

Hand and air operated hydraulic pumps with load release valves and a maximum working pressure of 700 bar. To enable pump maintenance or repair a service/repair kit is available separately.