Technical Document
Specifications
Brand
HI-GRIPInside Diameter
45 → 60mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
45mm
Inside Diameter Maximum
60mm
Band Width
13mm
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
AED 44.29
AED 8.858 Each (In a Pack of 5) (ex VAT)
AED 46.50
AED 9.301 Each (In a Pack of 5) (inc. VAT)
5
AED 44.29
AED 8.858 Each (In a Pack of 5) (ex VAT)
AED 46.50
AED 9.301 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 8.858 | AED 44.29 |
25 - 45 | AED 8.60 | AED 43.00 |
50 - 145 | AED 8.343 | AED 41.72 |
150+ | AED 7.982 | AED 39.91 |
Technical Document
Specifications
Brand
HI-GRIPInside Diameter
45 → 60mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
45mm
Inside Diameter Maximum
60mm
Band Width
13mm
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm