Technical Document
Specifications
Brand
HI-GRIPInside Diameter
60 → 80mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
60mm
Inside Diameter Maximum
80mm
Band Width
13mm
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
AED 62.74
AED 12.548 Each (In a Pack of 5) (ex VAT)
AED 65.88
AED 13.175 Each (In a Pack of 5) (inc. VAT)
5
AED 62.74
AED 12.548 Each (In a Pack of 5) (ex VAT)
AED 65.88
AED 13.175 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 12.548 | AED 62.74 |
25 - 45 | AED 12.232 | AED 61.16 |
50 - 145 | AED 11.865 | AED 59.32 |
150+ | AED 11.445 | AED 57.22 |
Technical Document
Specifications
Brand
HI-GRIPInside Diameter
60 → 80mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
60mm
Inside Diameter Maximum
80mm
Band Width
13mm
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm