Technical Document
Specifications
Brand
HilscherBus Type
PCI
Network Speed
100Mbit/s
Interface Type
RJ45
Number Of Ports
2
Communication Protocol
EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN
Country of Origin
Germany
AED 1,703.47
AED 1,703.47 Each (ex VAT)
AED 1,788.64
AED 1,788.64 Each (inc. VAT)
1
AED 1,703.47
AED 1,703.47 Each (ex VAT)
AED 1,788.64
AED 1,788.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HilscherBus Type
PCI
Network Speed
100Mbit/s
Interface Type
RJ45
Number Of Ports
2
Communication Protocol
EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN
Country of Origin
Germany