Technical Document
Specifications
Brand
HilscherBus Type
PCI
Network Speed
100Mbit/s
Interface Type
RJ45
Number Of Ports
2
Communication Protocol
EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN
Country of Origin
Germany
AED 2,707.16
AED 2,707.16 Each (ex VAT)
AED 2,842.52
AED 2,842.52 Each (inc. VAT)
Hilscher 2 Port PCI RJ45 Network Card, 100Mbit/s
1
AED 2,707.16
AED 2,707.16 Each (ex VAT)
AED 2,842.52
AED 2,842.52 Each (inc. VAT)
Hilscher 2 Port PCI RJ45 Network Card, 100Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HilscherBus Type
PCI
Network Speed
100Mbit/s
Interface Type
RJ45
Number Of Ports
2
Communication Protocol
EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN
Country of Origin
Germany