Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hilscher 1 CPCI D-sub, 9 Pin Serial Card

RS Stock No.: 144-628Brand: HilscherManufacturers Part No.: CIFX 80-DP+ML
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

CPCI

Number Of Ports

1

Communication Protocol

PROFIBUS

Connection Port

D-sub, 9 Pin

Output Connections

PCI

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,487.37

AED 3,487.37 Each (ex VAT)

AED 3,661.74

AED 3,661.74 Each (inc. VAT)

Hilscher 1 CPCI D-sub, 9 Pin Serial Card

AED 3,487.37

AED 3,487.37 Each (ex VAT)

AED 3,661.74

AED 3,661.74 Each (inc. VAT)

Hilscher 1 CPCI D-sub, 9 Pin Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

CPCI

Number Of Ports

1

Communication Protocol

PROFIBUS

Connection Port

D-sub, 9 Pin

Output Connections

PCI

Country of Origin

Germany