Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hilscher 2 Port PCI Express M.2 RJ45 Network Card, 100Mbit/s

RS Stock No.: 162-165Brand: HilscherManufacturers Part No.: CIFX M3042100BM-RE\F+ML
brand-logo
View all in Network Cards

Technical Document

Specifications

Bus Type

PCI Express M.2

Network Speed

100Mbit/s

Interface Type

RJ45

Number Of Ports

2

Communication Protocol

EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,067.08

AED 3,067.08 Each (ex VAT)

AED 3,220.43

AED 3,220.43 Each (inc. VAT)

Hilscher 2 Port PCI Express M.2 RJ45 Network Card, 100Mbit/s

AED 3,067.08

AED 3,067.08 Each (ex VAT)

AED 3,220.43

AED 3,220.43 Each (inc. VAT)

Hilscher 2 Port PCI Express M.2 RJ45 Network Card, 100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCI Express M.2

Network Speed

100Mbit/s

Interface Type

RJ45

Number Of Ports

2

Communication Protocol

EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN

Country of Origin

Germany