Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hilscher NFS IoT Gateway

RS Stock No.: 162-153Brand: HilscherManufacturers Part No.: NFS-M8-QM-D2-N16/NFLD
brand-logo
View all in IoT Gateways

Technical Document

Specifications

Number of COM Ports

9

Series

NFS

COM Port Speed

10/100 MBit/s

Communication Protocol

IO-LINK

COM Port Type

Ethernet M12, D-coded, Female, 4-pin

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,638.53

AED 3,638.53 Each (ex VAT)

AED 3,820.46

AED 3,820.46 Each (inc. VAT)

Hilscher NFS IoT Gateway

AED 3,638.53

AED 3,638.53 Each (ex VAT)

AED 3,820.46

AED 3,820.46 Each (inc. VAT)

Hilscher NFS IoT Gateway
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of COM Ports

9

Series

NFS

COM Port Speed

10/100 MBit/s

Communication Protocol

IO-LINK

COM Port Type

Ethernet M12, D-coded, Female, 4-pin

Country of Origin

Germany