Himalayan 4410 Navy Non Metallic Toe Capped Unisex Safety Boots, UK 4, EU 37
Technical Document
Specifications
Brand
HimalayanSeries
4410
Gender
Unisex
Shoe Size EU
37
Shoe Size UK
4
Colour
Navy
Safety Toe
Yes
Safety Toe Type
Non Metallic
Anti-Static
Yes
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Nubuck
Country of Origin
India
AED 480.16
AED 480.16 1 Pair (ex VAT)
AED 504.17
AED 504.17 1 Pair (inc. VAT)
1
AED 480.16
AED 480.16 1 Pair (ex VAT)
AED 504.17
AED 504.17 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HimalayanSeries
4410
Gender
Unisex
Shoe Size EU
37
Shoe Size UK
4
Colour
Navy
Safety Toe
Yes
Safety Toe Type
Non Metallic
Anti-Static
Yes
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Nubuck
Country of Origin
India