Technical Document
Specifications
Brand
HiroseSeries
IX
Connector Type
Plug
Gender
Male
Number Of Ways
10
Mounting Type
Cable Mount
Orientation
Straight
Shielded/Unshielded
Shielded
Termination Method
IDC
Contact Material
Copper Alloy
Colour
Black
Height
17.5mm
Width
9.2mm
Depth
22.9mm
AED 52.55
AED 52.55 Each (ex VAT)
AED 55.18
AED 55.18 Each (inc. VAT)
1
AED 52.55
AED 52.55 Each (ex VAT)
AED 55.18
AED 55.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 52.55 |
10 - 24 | AED 47.67 |
25 - 49 | AED 42.63 |
50+ | AED 37.54 |
Technical Document
Specifications
Brand
HiroseSeries
IX
Connector Type
Plug
Gender
Male
Number Of Ways
10
Mounting Type
Cable Mount
Orientation
Straight
Shielded/Unshielded
Shielded
Termination Method
IDC
Contact Material
Copper Alloy
Colour
Black
Height
17.5mm
Width
9.2mm
Depth
22.9mm