Hirose, IX Surface Mount Right Angle Mini I/O Connector Female, 10 Way, Shielded

RS Stock No.: 188-8369Brand: HiroseManufacturers Part No.: 251-0026-0-01
brand-logo
View all in Mini I/O Connectors

Technical Document

Specifications

Brand

Hirose

Series

IX

Connector Type

Jack

Gender

Female

Number Of Ways

10

Mounting Type

Surface Mount

Orientation

Right Angle

Shielded/Unshielded

Shielded

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Contact Material

Copper Alloy

Colour

Grey

Height

9.4mm

Width

8.8mm

Depth

11.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,594.00

AED 16.485 Each (On a Reel of 400) (ex VAT)

AED 6,923.70

AED 17.309 Each (On a Reel of 400) (inc. VAT)

Hirose, IX Surface Mount Right Angle Mini I/O Connector Female, 10 Way, Shielded

AED 6,594.00

AED 16.485 Each (On a Reel of 400) (ex VAT)

AED 6,923.70

AED 17.309 Each (On a Reel of 400) (inc. VAT)

Hirose, IX Surface Mount Right Angle Mini I/O Connector Female, 10 Way, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Series

IX

Connector Type

Jack

Gender

Female

Number Of Ways

10

Mounting Type

Surface Mount

Orientation

Right Angle

Shielded/Unshielded

Shielded

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Contact Material

Copper Alloy

Colour

Grey

Height

9.4mm

Width

8.8mm

Depth

11.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more