Technical Document
Specifications
Brand
HiroseSeries
HIF3B
Pitch
2.54mm
Number Of Contacts
30
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 106.84
AED 21.368 Each (In a Pack of 5) (ex VAT)
AED 112.18
AED 22.436 Each (In a Pack of 5) (inc. VAT)
Hirose HIF3B Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
5
AED 106.84
AED 21.368 Each (In a Pack of 5) (ex VAT)
AED 112.18
AED 22.436 Each (In a Pack of 5) (inc. VAT)
Hirose HIF3B Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 21.368 | AED 106.84 |
25 - 45 | AED 19.688 | AED 98.44 |
50+ | AED 16.59 | AED 82.95 |
Technical Document
Specifications
Brand
HiroseSeries
HIF3B
Pitch
2.54mm
Number Of Contacts
30
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
Malaysia