Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose A1 Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 646-4668Brand: HiroseManufacturers Part No.: A1-14PA-2.54DSA(71)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Hirose

Series

A1

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

200.0 V

Country of Origin

Japan

Product details

Hirose A1 and A2 Series 2.54 mm PCB Pin Header Connectors

A1 and A2 series 2.54 mm PCB pin header connectors with a high density PCB space saving design. These A1 and A2 series PCB pin headers are available in a single row configuration (A2 series) or double row configuration (A1 series). Straight and right angle options are also available. These A1 and A2 series PCB pin headers mate with the A1 and A2 series 2.54 mm crimp connector housings.

Hirose A1 and A2 Series 2.54mm Wire to Board Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 84.46

AED 8.446 Each (In a Pack of 10) (ex VAT)

AED 88.68

AED 8.868 Each (In a Pack of 10) (inc. VAT)

Hirose A1 Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

AED 84.46

AED 8.446 Each (In a Pack of 10) (ex VAT)

AED 88.68

AED 8.868 Each (In a Pack of 10) (inc. VAT)

Hirose A1 Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 8.446AED 84.46
50+AED 7.982AED 79.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Series

A1

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

200.0 V

Country of Origin

Japan

Product details

Hirose A1 and A2 Series 2.54 mm PCB Pin Header Connectors

A1 and A2 series 2.54 mm PCB pin header connectors with a high density PCB space saving design. These A1 and A2 series PCB pin headers are available in a single row configuration (A2 series) or double row configuration (A1 series). Straight and right angle options are also available. These A1 and A2 series PCB pin headers mate with the A1 and A2 series 2.54 mm crimp connector housings.

Hirose A1 and A2 Series 2.54mm Wire to Board Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more