Technical Document
Specifications
Brand
HiroseSeries
A3B
Pitch
2.0mm
Number Of Contacts
24
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
2.6mm
Mating Pin Length
3.5mm
Voltage Rating
200.0 V
Country of Origin
Japan
AED 504.00
AED 5.04 Each (In a Pack of 100) (ex VAT)
AED 529.20
AED 5.292 Each (In a Pack of 100) (inc. VAT)
100
AED 504.00
AED 5.04 Each (In a Pack of 100) (ex VAT)
AED 529.20
AED 5.292 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 5.04 | AED 504.00 |
500+ | AED 4.305 | AED 430.50 |
Technical Document
Specifications
Brand
HiroseSeries
A3B
Pitch
2.0mm
Number Of Contacts
24
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
2.6mm
Mating Pin Length
3.5mm
Voltage Rating
200.0 V
Country of Origin
Japan