Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose 50Ω RF Attenuator Straight SMA Connector 30dB, Operating Frequency 18GHz

RS Stock No.: 176-7264Brand: HiroseManufacturers Part No.: AT-130V
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

Hirose

Attenuation

30dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

18GHz

Contact Plating

Gold

Contact Material

Beryllium Copper

Connector Type

SMA

Gender A

Male

Gender B

Female

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 281.50

AED 281.50 Each (ex VAT)

AED 295.57

AED 295.57 Each (inc. VAT)

Hirose 50Ω RF Attenuator Straight SMA Connector 30dB, Operating Frequency 18GHz

AED 281.50

AED 281.50 Each (ex VAT)

AED 295.57

AED 295.57 Each (inc. VAT)

Hirose 50Ω RF Attenuator Straight SMA Connector 30dB, Operating Frequency 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 281.50
5 - 9AED 263.99
10 - 24AED 248.28
25 - 99AED 234.48
100+AED 222.17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Attenuation

30dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

18GHz

Contact Plating

Gold

Contact Material

Beryllium Copper

Connector Type

SMA

Gender A

Male

Gender B

Female

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more