Technical Document
Specifications
Brand
HiroseSeries
BF4M
Connector Type
Receptacle
Colour
Black
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
Japan
Stock information temporarily unavailable.
AED 58.33
AED 58.33 Each (ex VAT)
AED 61.25
AED 61.25 Each (inc. VAT)
Hirose, BF4M, Receptacle Fibre Optic Connector
1
AED 58.33
AED 58.33 Each (ex VAT)
AED 61.25
AED 61.25 Each (inc. VAT)
Hirose, BF4M, Receptacle Fibre Optic Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 58.33 |
5 - 9 | AED 49.88 |
10 - 49 | AED 46.78 |
50+ | AED 44.10 |
Technical Document
Specifications
Brand
HiroseSeries
BF4M
Connector Type
Receptacle
Colour
Black
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Country of Origin
Japan