Hirose, BM23PF, 23 0.35mm Pitch 30 Way Straight Male FPC Connector, Vertical Contact

RS Stock No.: 162-0865Brand: HiroseManufacturers Part No.: BM23PF0.8-30DP-0.35V(895)
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.35mm

Mounting Type

Surface Mount

Gender

Male

Contact Position

Top

Termination Type

Vertical Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

0.3 A, 5 A

Voltage Rating

30 V ac/dc

Series

BM23PF

Series Number

23

Number Of Rows

2

Contact Plating

Gold

Termination Method

SMT

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,147.50

AED 4.148 Each (On a Reel of 1000) (ex VAT)

AED 4,354.88

AED 4.355 Each (On a Reel of 1000) (inc. VAT)

Hirose, BM23PF, 23 0.35mm Pitch 30 Way Straight Male FPC Connector, Vertical Contact

AED 4,147.50

AED 4.148 Each (On a Reel of 1000) (ex VAT)

AED 4,354.88

AED 4.355 Each (On a Reel of 1000) (inc. VAT)

Hirose, BM23PF, 23 0.35mm Pitch 30 Way Straight Male FPC Connector, Vertical Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.35mm

Mounting Type

Surface Mount

Gender

Male

Contact Position

Top

Termination Type

Vertical Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

0.3 A, 5 A

Voltage Rating

30 V ac/dc

Series

BM23PF

Series Number

23

Number Of Rows

2

Contact Plating

Gold

Termination Method

SMT

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more