Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose Black Test Lead Wire, 28, 7/0.127 mm, 300mm

RS Stock No.: 720-0250Brand: HiroseManufacturers Part No.: CASS-0839
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Hirose

Sheath Colour

Black

American Wire Gauge

28

Cable Shape

Multicore

Core Strands

7/0.127 mm

Length

300mm

Voltage Rating

200 V dc

Outer Diameter

0.9mm

Size of Strands

0.127 mm

Number of Strands

7

Product details

1.25mm Wire to Board - Hirose DF13

You may be interested in
Hirose DF13 Series Female Crimp Terminal, 30AWG Min, 26AWG Max
AED 0.378Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (ex VAT)

Hirose Black Test Lead Wire, 28, 7/0.127 mm, 300mm
Select packaging type

P.O.A.

Each (In a Bag of 10) (ex VAT)

Hirose Black Test Lead Wire, 28, 7/0.127 mm, 300mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Hirose DF13 Series Female Crimp Terminal, 30AWG Min, 26AWG Max
AED 0.378Each (In a Bag of 100) (ex VAT)

Technical Document

Specifications

Brand

Hirose

Sheath Colour

Black

American Wire Gauge

28

Cable Shape

Multicore

Core Strands

7/0.127 mm

Length

300mm

Voltage Rating

200 V dc

Outer Diameter

0.9mm

Size of Strands

0.127 mm

Number of Strands

7

Product details

1.25mm Wire to Board - Hirose DF13

You may be interested in
Hirose DF13 Series Female Crimp Terminal, 30AWG Min, 26AWG Max
AED 0.378Each (In a Bag of 100) (ex VAT)