Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose DF11 Series Straight Through Hole Mount PCB Socket, 12-Contact, 2-Row, 2.0mm Pitch, Solder Termination

RS Stock No.: 187-4099Brand: HiroseManufacturers Part No.: DF11-12DS-2DSA(06)
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

12

Number Of Rows

2

Pitch

2.0mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Connector System

Board to Board

Current Rating

2.0A

Voltage Rating

250.0 V

Series

DF11

Contact Plating

Gold

Contact Material

Phosphor Copper

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24.93

AED 6.232 Each (In a Pack of 4) (ex VAT)

AED 26.18

AED 6.544 Each (In a Pack of 4) (inc. VAT)

Hirose DF11 Series Straight Through Hole Mount PCB Socket, 12-Contact, 2-Row, 2.0mm Pitch, Solder Termination

AED 24.93

AED 6.232 Each (In a Pack of 4) (ex VAT)

AED 26.18

AED 6.544 Each (In a Pack of 4) (inc. VAT)

Hirose DF11 Series Straight Through Hole Mount PCB Socket, 12-Contact, 2-Row, 2.0mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 8AED 6.232AED 24.93
12 - 16AED 5.614AED 22.45
20 - 24AED 5.356AED 21.42
28 - 32AED 5.098AED 20.39
36+AED 4.944AED 19.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

12

Number Of Rows

2

Pitch

2.0mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Connector System

Board to Board

Current Rating

2.0A

Voltage Rating

250.0 V

Series

DF11

Contact Plating

Gold

Contact Material

Phosphor Copper

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more